- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Interface ›
- 5552742-1
5552742-1
TE Connectivity / AMP Brand
ASSY,RCPT,36 POSN,RTANG,PCB
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
ASSY,RCPT,36 POSN,RTANG,PCB
Product Highlights:
- Receptacle
- Number of Positions = 36
- PCB Mount Style = Right Angle
- Standard Orientation
- Standard Profile
Search Keywords: 55527421
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5552742-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:IEEE 488
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:RCP
-
Termination Method:Solder
-
Number of Contacts:36
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
113
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
113
$12.85
225
$7.94
338
$6.28
450 +
$6.15
Click for Quote
Log in
to unlock special pricing