- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Interface ›
- 5552740-1
5552740-1
TE Connectivity / AMP Brand
ASSY, RCPT, 24 POSN, RTANG PCB
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
ASSY, RCPT, 24 POSN, RTANG PCB
Product Highlights:
- Receptacle
- Number of Positions = 24
- PCB Mount Style = Right Angle
- Standard Orientation
- Standard Profile
Search Keywords: 55527401
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5552740-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Type:IEEE 488
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:RCP
-
Termination Method:Solder
-
Number of Contacts:24
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
135
12 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
135
$16.67
270
$8.83
405
$6.21
540 +
$6.09
Click for Quote
Log in
to unlock special pricing