- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Interface ›
- 5552726-3
5552726-3
TE Connectivity / AMP Brand
ASSY,PLUG,50 POSN, RTANG, PCB
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
ASSY,PLUG,50 POSN, RTANG, PCB
Product Highlights:
- Plug
- Number of Positions = 50
- PCB Mount Style = Right Angle
- Reverse Orientation
- Standard Profile
Search Keywords: 55527263
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5552726-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Type:IEEE 488
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:PL
-
Termination Method:Solder
-
Number of Contacts:50
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 105 °C
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
240
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
90
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
5
$13.22
25
$10.78
50
$9.95
90
$9.50
180
$9.05
270
$9.03
360 +
$9.01
Click for Quote
Log in
to unlock special pricing