Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5552726-1

ASSY,PLUG,50 POSN, RTANG, PCB

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
ASSY,PLUG,50 POSN, RTANG, PCB
Product Highlights:
  • Plug
  • Number of Positions = 50
  • PCB Mount Style = Right Angle
  • Standard Orientation
  • Standard Profile
Search Keywords: 55527261
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5552726-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 40
Type: IEEE 488
Body Orientation: Right Angle
Mounting: Through Hole
Gender: PL
Termination Method: Solder
Number of Contacts: 50
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5552726-1 RoHS compliant?
Yes, 5552726-1 is RoHS compliant.
What is the lead time for 5552726-1?
The standard lead time for 5552726-1 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,264
Can Ship immediately
Minimum Order Quantity:
5
15 Weeks can ship 2/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$10.13
40
$9.70
80
$9.56
120
$9.47
280
$9.30
520
$8.69
1,000 +
$8.33
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!