- Home ›
- All Products›
- 5552725-7
5552725-7
TE Connectivity / AMP Brand
ASSY, RCPT, 50 POSN, RTANG, PCB
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
ASSY, RCPT, 50 POSN, RTANG, PCB
Search Keywords: 55527257
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5552725-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Circuit Application:Signal
-
Connector & Contact Terminates To:Printed Circuit Board
-
Packaging Quantity:40
-
Mounting Hole Diameter:3.15 mm
-
PCB Mount Retention:With
-
Connector Profile:Standard
-
Connector System:Cable-to-Board
-
Mating Retention:With
-
Contact Mating Area Plating Material:Gold
-
Number of Rows:2
-
PCB Contact Termination Area Plating Material:Tin
-
Packaging Method:Tray
-
Shielded:No
-
Number of Positions:50
-
PCB Mount Orientation:Right Angle
-
UL Flammability Rating:UL 94V-0
-
Mating Retention Type:Threaded Insert, 4-40 UNC
-
Connector & Housing Type:Receptacle
-
PCB Mount Retention Type:Mounting Hole
-
Panel Attachment Style:Rear Mount
-
Contact Base Material:Copper Alloy
-
Housing Material:Thermoplastic
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Centerline (Pitch):.085 in, 2.16 mm
-
Row-to-Row Spacing:.169 in, 4.3 mm
-
Termination Post & Tail Length:.19 mm
-
Panel Thickness (Recommended):.062 in, 1.57 mm
-
Primary Product Color:Black
-
Rectangular Termination Post & Tail Thickness:.01 in, .25 mm
-
Connector Mounting Type:Panel Mount
-
Contact Mating Area Plating Material Thickness:30 µin
-
Rectangular Termination Post & Tail Width:.019 in, .5 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
180
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
180
$16.82
360
$8.90
540
$6.27
720 +
$6.14
Click for Quote
Log in
to unlock special pricing