Available Replacements
RoHS olmayan eşdeğer
552560-1 552560-1 TE Connectivity / AMP Brand
552560-1

TE Connectivity / AMP Brand

In Stock: 445

Minimum Order: 60

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5552560-1

COVER KIT TAPERED 50 POS

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance
Description +
COVER KIT TAPERED 50 POS
Product Highlights:
  • Cover/Cable Clamp Kit
  • Cover Type = Strain Relief
  • Cover Style = Tapered
  • Slide-On Cover/Strain Relief Retention Method
  • 90° Cable Exit Angle
Search Keywords: 55525601
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5552560-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908180
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Cover
Dimension: 97.9 x 18.77 x 23.7 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5552560-1 RoHS compliant?
Yes, 5552560-1 is RoHS compliant.
What is the lead time for 5552560-1?
The standard lead time for 5552560-1 is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 396
Ships today, if you order in
On Order:
1,000   can ship 12/17/26
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
250
21 Weeks can ship 4/2/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
250
$2.00
500
$1.51
750
$1.40
1,000 +
$1.38
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!