- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 555248-1
TE Connectivity / AMP Brand
555248-1
Conn RJ-45 F 8 POS 1.27mm Solder RA SMD 8 Terminal 1 Port Tray Cat 3
View Datasheet Ask the Datasheet Accessories
- Jack
- Single Port Configuration
- 1 x 1 Jack Configuration
- Jack Type = RJ45
- Number of Positions = 8
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 555248-1 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8536694040 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
136 |
| Type: | RJ-45 |
| Body Orientation: | Right Angle |
| Mounting: | Surface Mount |
| Pitch: | 1.27 mm |
| Gender: | F |
| Number of Contacts: | 8 |
| Maximum Voltage Rating: | 150 VAC |
| Maximum Current Rating: | 1.5/Contact A |
| Operating Temperature: | -40 to 70 °C |
-
- Item discontinued