- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Interface ›
- 5552246-1
5552246-1
TE Connectivity / AMP Brand
ASSY, RCPT, 64 POS, VERT MTG
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
ASSY, RCPT, 64 POS, VERT MTG
Product Highlights:
- Receptacle
- Number of Positions = 64
- PCB Mount Style = Vertical
- Standard Orientation
- Standard Profile
Search Keywords: 55522461
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5552246-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
45 -
Type:IEEE 488
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:RCP
-
Termination Method:Solder
-
Number of Contacts:64
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
22
Ships today, if you order in
You may purchase all in-stock quantity of 22
Stock lot only:
22
MOQ for In Stock Qty:
360
MOQ for out of Stock Qty:
360
13 Weeks
can ship
8/31/26