- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Interface ›
- 5552241-1
TE Connectivity / AMP Brand
5552241-1
ASSY, RCPT, 36 POS, EDGE MTG
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5552241-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
75 -
Type:IEEE 488
-
Body Orientation:Straight
-
Mounting:Edge Mount
-
Gender:RCP
-
Termination Method:Solder
-
Number of Contacts:36
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 105 °C
-
This product is discontinued, but still in stock.