Available Replacements
Non-RoHS Equivalent
552224-1 552224-1 TE Connectivity / AMP Brand
552224-1

TE Connectivity / AMP Brand

In Stock: 520

Minimum Order: 5

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5552224-1

ASSY, RCPT, 24 POS, VERT MTG

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
ASSY, RCPT, 24 POS, VERT MTG
Product Highlights:
  • Receptacle
  • Number of Positions = 24
  • PCB Mount Style = Vertical
  • Standard Orientation
  • Standard Profile
Search Keywords: 55522241
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5552224-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536698000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 90
Type: IEEE 488
Body Orientation: Straight
Mounting: Through Hole
Gender: RCP
Termination Method: Solder
Number of Contacts: 24
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5552224-1 RoHS compliant?
Yes, 5552224-1 is RoHS compliant.
What is the lead time for 5552224-1?
The standard lead time for 5552224-1 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
180
15 Weeks can ship 2/18/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
180
$30.88
360
$16.30
540
$11.21
720 +
$10.99
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!