Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5552212-1

ASSY, RCPT, 14 POS, VERT MTG

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
ASSY, RCPT, 14 POS, VERT MTG
Product Highlights:
  • Receptacle
  • Number of Positions = 14
  • PCB Mount Style = Vertical
  • Standard Orientation
  • Standard Profile
Search Keywords: 55522121
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5552212-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 105
Type: IEEE 488
Body Orientation: Straight
Mounting: Through Hole
Gender: RCP
Termination Method: Solder
Number of Contacts: 14
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5552212-1 RoHS compliant?
Yes, 5552212-1 is RoHS compliant.
What is the lead time for 5552212-1?
The standard lead time for 5552212-1 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 65
Can Ship immediately You may purchase all in-stock quantity of 65
Stock lot only:
65
MOQ for In Stock Qty:
840
MOQ for out of Stock Qty:
840
15 Weeks can ship 2/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$9.383
840 +
$8.530
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!