- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Interface ›
- 5552130-1
5552130-1
TE Connectivity / AMP Brand
RCPT ASSY, 50 POS, EDGE MOUNT
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
RCPT ASSY, 50 POS, EDGE MOUNT
Search Keywords: 55521301
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5552130-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Type:IEEE 488
-
Body Orientation:Straight
-
Mounting:Edge Mount
-
Gender:RCP
-
Termination Method:Solder
-
Number of Contacts:50
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
240
17 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
240
$18.77
480
$9.91
720
$6.81
960 +
$6.68
Click for Quote
Log in
to unlock special pricing