Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5552126-1

ASSY, PLUG, 50 POS, EDGE MTG

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
TRAY Packaging
Certificate of Compliance
Description +
ASSY, PLUG, 50 POS, EDGE MTG
Product Highlights:
  • Plug
  • Number of Positions = 50
  • PCB Mount Style = Edge Mount
  • Standard Orientation
  • Standard Profile
Search Keywords: 55521261
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5552126-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 60
Type: IEEE 488
Body Orientation: Straight
Mounting: Edge Mount
Gender: M
Termination Method: Solder
Number of Contacts: 50
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5552126-1 discontinued?
Yes, 5552126-1 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 5552126-1 RoHS compliant?
Yes, 5552126-1 is RoHS compliant.
What is the lead time for 5552126-1?
The standard lead time for 5552126-1 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 85
Can Ship immediately
Minimum Order Quantity:
7
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
7
$49.55
50
$49.43
100
$49.30
240
$49.17
480
$25.12
720
$17.10
960 +
$16.76
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!