- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Interface ›
- 5552118-1
TE Connectivity / AMP Brand
5552118-1
ASSY, RCPT, 50 POS, VERT MTG
View Datasheet Ask the Datasheet Accessories Notify Me
- Receptacle
- Number of Positions = 50
- PCB Mount Style = Vertical
- Standard Orientation
- Standard Profile
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 5552118-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
60 |
| Type: | IEEE 488 |
| Body Orientation: | Straight |
| Mounting: | Through Hole |
| Gender: | RCP |
| Termination Method: | Solder |
| Number of Contacts: | 50 |
| Operating Temperature: | -40 to 105 °C |