- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Interface ›
- 5552116-1
5552116-1
TE Connectivity / AMP Brand
ASSY, PLUG, 50 POS, VERT MTG
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
ASSY, PLUG, 50 POS, VERT MTG
Product Highlights:
- Plug
- Number of Positions = 50
- PCB Mount Style = Vertical
- Standard Orientation
- Standard Profile
Search Keywords: 55521161
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5552116-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Type:IEEE 488
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:PL
-
Termination Method:Solder
-
Number of Contacts:50
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
225
Can Ship immediately
On Order:
480
can ship 11/30/26
Minimum Order Quantity:
5
51 Weeks
can ship
5/25/27
Price (USD)
Qty
Unit Price
5
$10.66
25
$8.54
60
$7.95
120
$7.50
300
$7.03
540
$6.74
1,020 +
$6.45
Click for Quote
Log in
to unlock special pricing