Available Replacements
ROHs Eşdeğeri
5555165-5 5555165-5 TE Connectivity / AMP Brand
5555165-5

TE Connectivity / AMP Brand

In Stock: 2,186

Minimum Order: 25

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

555165-5

Conn RJ-11 F 6 POS 2.54mm Solder RA Thru-Hole 6 Terminal 1 Port Tray Cat 3

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Conn RJ-11 F 6 POS 2.54mm Solder RA Thru-Hole 6 Terminal 1 Port Tray Cat 3
Product Highlights:
  • Jack
  • Single Port Configuration
  • 1 x 1 Jack Configuration
  • Jack Type = RJ11
  • Number of Positions = 6
Search Keywords: 5551655
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 555165-5
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 176
Type: RJ-11
Body Orientation: Right Angle
Mounting: Through Hole
Pitch: 2.54 mm
Gender: F
Number of Contacts: 6
Maximum Voltage Rating: 150 VAC
Maximum Current Rating: 1.5/Contact A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 555165-5 discontinued?
Yes, 555165-5 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 555165-5 RoHS compliant?
No, 555165-5 is not RoHS compliant.
What is the lead time for 555165-5?
The standard lead time for 555165-5 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,771
Can Ship immediately
Minimum Order Quantity:
20
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
20
$5.780
750
$1.830
1,500
$1.540
2,816
$1.380
5,000
$1.210
10,000
$0.999
25,000
$0.961
50,000 +
$0.886
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!