Available Replacements
ROHs Equivalent
5555165-2 5555165-2 TE Connectivity / AMP Brand
5555165-2

TE Connectivity / AMP Brand

In Stock: 3,064

Minimum Order: 150

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

555165-2

Conn RJ-14 F 6 POS 2.54mm Solder RA Thru-Hole 6 Terminal 1 Port Tray Cat 3

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Conn RJ-14 F 6 POS 2.54mm Solder RA Thru-Hole 6 Terminal 1 Port Tray Cat 3
Product Highlights:
  • Jack
  • Single Port Configuration
  • 1 x 1 Jack Configuration
  • Jack Type = RJ14
  • Number of Positions = 6
Search Keywords: 5551652
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    555165-2
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694040
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    176
  • Type:
    RJ-14
  • Body Orientation:
    Right Angle
  • Mounting:
    Through Hole
  • Pitch:
    2.54 mm
  • Gender:
    F
  • Number of Contacts:
    6
  • Maximum Voltage Rating:
    150 VAC
  • Maximum Current Rating:
    1.5/Contact A
  • Operating Temperature:
    -40 to 70 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 555165-2 discontinued?
Yes, 555165-2 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 555165-2 RoHS compliant?
No, 555165-2 is not RoHS compliant.
What is the lead time for 555165-2?
The standard lead time for 555165-2 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,141
Can Ship immediately
Minimum Order Quantity:
109
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
109
$0.550
250
$0.539
500
$0.529
1,000
$0.518
2,500 +
$0.507
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!