- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 555163-1
555163-1
TE Connectivity / AMP Brand
Conn RJ-25 F 6 POS 2.64mm Solder RA Thru-Hole 6 Terminal 1 Port Tray Cat 3
Datasheet Accessories
RoHS Non-Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Conn RJ-25 F 6 POS 2.64mm Solder RA Thru-Hole 6 Terminal 1 Port Tray Cat 3
Product Highlights:
- Jack
- Single Port Configuration
- 1 x 1 Jack Configuration
- Jack Type = RJ25
- Number of Positions = 6
Search Keywords: 5551631
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:555163-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
152 -
Type:RJ-25
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:2.64 mm
-
Gender:F
-
Number of Contacts:6
-
Maximum Voltage Rating:150 VAC
-
Maximum Current Rating:1.5/Contact A
-
Operating Temperature:-40 to 70 °C
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.