Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
555139-1 by TE Connectivity / Amp Brand
Image is representational - see mfr. specs
TE Connectivity / Amp Brand

Conn IEEE 488 RCP 24 POS 2.16mm Solder RA Thru-Hole 24 Terminal 1 Port

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Conn IEEE 488 RCP 24 POS 2.16mm Solder RA Thru-Hole 24 Terminal 1 Port
Product Highlights:
  • Receptacle
  • Number of Positions = 24
  • PCB Mount Style = Right Angle
  • Reverse Orientation
  • Low Profile
Search Keywords: 5551391
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Amp Brand
  • Part No:
    555139-1
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694040
  • COO:
    MX
  • ECCN:
    EAR99
  • Type:
    IEEE 488
  • Body Orientation:
    Right Angle
  • Mounting:
    Through Hole
  • Gender:
    RCP
  • Termination Method:
    Solder
  • Number of Contacts:
    24
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    -40 to 105 °C
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 388
Can Ship immediately
Minimum Order:
10
Order Increment:
10
ADD TO CART
Qty
Unit Price
10
€34.944
20
€33.197
30
€31.543
40
€29.962
120
€28.465
240
€15.070
360
€10.608
480 +
€10.390
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5