- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 554990-1
Available Replacements
ROHs Equivalent
TE Connectivity / AMP Brand
554990-1
Conn RJ-25 F 6 POS 2.54mm Solder ST Thru-Hole 6 Terminal 1 Port Tray Cat 3
View Datasheet Accessories
RoHS Non-Compliant
Discontinued
Certificate of Compliance
Description
+
Conn RJ-25 F 6 POS 2.54mm Solder ST Thru-Hole 6 Terminal 1 Port Tray Cat 3
Product Highlights:
- Jack
- Single Port Configuration
- 1 x 1 Jack Configuration
- Jack Type = RJ25
- Number of Positions = 6
Search Keywords: 5549901
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:554990-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
144 -
Type:RJ-25
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Gender:F
-
Number of Contacts:6
-
Maximum Voltage Rating:150 VAC
-
Maximum Current Rating:1.5/Contact A
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 554990-1 discontinued?
Yes, 554990-1 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 554990-1 RoHS compliant?
No, 554990-1 is not RoHS compliant.
What is the lead time for 554990-1?
The standard lead time for 554990-1 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.