- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Interface ›
- 554955-1
554955-1
TE Connectivity / AMP Brand
RCPT KIT,50 POSN, SCR LK,SHLD
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
RCPT KIT,50 POSN, SCR LK,SHLD
Product Highlights:
- Connector Kit
- Number of Positions = 50
- Standard Profile
- Receptacle
- Shielded
Search Keywords: 5549551
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:554955-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Interface
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:RCP
-
Termination Method:IDT
-
Number of Contacts:50
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
46
Ships today, if you order in
MOQ for out of Stock Qty:
250
12 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
1
$44.65
50
$26.83
100
$25.55
250
$24.28
500
$24.04
750
$23.92
1,000 +
$23.80
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
Accessories