- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Interface ›
- 554950-2
554950-2
TE Connectivity / AMP Brand
PLUG KIT,36 POSN,BAIL LK,SHLD
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Bag Packaging
Description
+
PLUG KIT,36 POSN,BAIL LK,SHLD
Product Highlights:
- Connector Kit
- Number of Positions = 36
- Standard Profile
- Plug
- Shielded
Search Keywords: 5549502
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:554950-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:IEEE 488
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:PL
-
Termination Method:IDT
-
Number of Contacts:36
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
75
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$96.16
4
$94.37
7
$92.59
14
$90.81
25
$89.03
200
$74.18
1,000
$62.36
5,000 +
$51.58
Click for Quote
Log in
to unlock special pricing
Accessories