- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Interface ›
- 554950-1
TE Connectivity / AMP Brand
554950-1
Conn IEEE 488 PL 36 POS 2.16mm IDT ST Cable Mount 36 Terminal 1 Port Bag
View Datasheet Ask the Datasheet Accessories Notify Me
- Connector Kit
- Number of Positions = 36
- Product Category = Connectors
- Plug
- Shielded
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 554950-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | IEEE 488 |
| Body Orientation: | Straight |
| Mounting: | Cable Mount |
| Gender: | PL |
| Termination Method: | IDT |
| Number of Contacts: | 36 |
-
This product is discontinued, but still in stock.