- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 554945-1
554945-1
TE Connectivity / AMP Brand
COVER KIT,180 DEG. 36 POS,SHLD
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
COVER KIT,180 DEG. 36 POS,SHLD
Product Highlights:
- Cover Kit
- Number of Positions = 36
- Cable Outer Diameter = 6.35 - 12.70 mm
- 180° Cable Exit Angle
- Individual Kit
Search Keywords: 5549451
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:554945-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Cover Kit
-
Dimension:52.67 x 63.75 mm
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
17 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
50
$14.27
100
$8.78
150
$6.95
200 +
$6.81
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments