- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 554858-1
554858-1
TE Connectivity / AMP Brand
Connector Accessories Metric Screw Lock Carbon Steel
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Connector Accessories Metric Screw Lock Carbon Steel
Product Highlights:
- Hardware Kits
- Hardware Type = Metric Screw Lock
- Vertical Mount Angle
- Cable-to-Panel Application, PC Board-to-Cable Application
- Screw Length = 6.60 mm
Search Keywords: 5548581
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:554858-1
-
Unit of Measure:Per Each
-
RoHS:No
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Screw
-
Dimension:12.19 x 7.11 mm
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
-
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
321
Can Ship immediately
Minimum Order Quantity:
4
Price (USD)
Qty
Unit Price
4
$25.69
250
$7.69
500 +
$6.68
Click for Quote
Log in
to unlock special pricing