- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 554831-1
554831-1
TE Connectivity / AMP Brand
Connector Accessories 24 POS Champ Strain Relief Cover/Cable Clamp Kit Black Bag
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Connector Accessories 24 POS Champ Strain Relief Cover/Cable Clamp Kit Black Bag
Product Highlights:
- Cover/Cable Clamp Kit
- Cover Type = Strain Relief
- Snap-On Cover/Strain Relief Retention Method
- Number of Positions = 24
- Cable Outer Diameter = 7.62 - 9.53 mm
Search Keywords: 5548311
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:554831-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Cover/Cable Clamp Kit
-
Dimension:20.52 x 86.1 x 23.06 mm
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
136
Ships today, if you order in
Minimum Order Quantity:
15
Price (USD)
Qty
Unit Price
15
$4.95
70
$4.86
150
$4.76
200
$4.58
1,000
$4.48
5,000
$3.58
10,000 +
$3.11
Click for Quote
Log in
to unlock special pricing