- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Interface ›
- 554753-1
554753-1
TE Connectivity / AMP Brand
RCPT ASSY, 50 POSN, ACTION PIN
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
RCPT ASSY, 50 POSN, ACTION PIN
Product Highlights:
- Receptacle
- Number of Positions = 50
- PCB Mount Style = Vertical
- Standard Orientation
- Standard Profile
Search Keywords: 5547531
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:554753-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:IEEE 488
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:RCP
-
Termination Method:PRESS FIT
-
Number of Contacts:50
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
192
Can Ship immediately
Minimum Order Quantity:
20
Order Increment:
20
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
20
$5.80
40
$5.70
100
$5.57
260
$5.34
500
$5.33
1,000
$5.28
2,500
$5.18
5,000 +
$5.17
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments