- Home ›
- All Products›
- Fasteners & Hardware ›
- Fasteners ›
- Screws ›
- 554726-1
Available Replacements
ROHs Equivalent
TE Connectivity / AMP Brand
554726-1
Screws Shoulder Pan Head Slot Drive 4-40
View Datasheet Ask the Datasheet Accessories
RoHS Non-Compliant
Discontinued
Certificate of Compliance
Description
+
Screws Shoulder Pan Head Slot Drive 4-40
Product Highlights:
- Captive Pan Head Screw
- Cable-to-Cable Application
- Screw Length = 6.98 mm
- Thread Length = 2.79 mm
Search Keywords: 5547261
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:554726-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:7318156080
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Body Diameter:N/A
-
Body Length:6.98 mm
Product Guides
+
Frequently Asked Questions
Is 554726-1 discontinued?
Yes, 554726-1 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 554726-1 RoHS compliant?
No, 554726-1 is not RoHS compliant.
What is the lead time for 554726-1?
The standard lead time for 554726-1 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.