Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

554725-6

FERRULE, INNER, SHLD CHAMP

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
FERRULE, INNER, SHLD CHAMP
Product Highlights:
  • Ferrule
  • Inside Diameter = 12.70 mm
  • Bulk
Search Keywords: 5547256
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 554725-6
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908180
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Ferrule
Dimension: 10.16 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 554725-6 RoHS compliant?
Yes, 554725-6 is RoHS compliant.
What is the lead time for 554725-6?
The standard lead time for 554725-6 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 400
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
7 Weeks can ship 1/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$1.78
300
$1.74
500
$1.71
1,000
$1.67
2,500
$1.64
5,000
$1.62
7,500
$1.59
10,000 +
$1.43
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!