- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 554725-5
554725-5
TE Connectivity / AMP Brand
FERRULE, INNER, SHLD CHAMP
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
FERRULE, INNER, SHLD CHAMP
Product Highlights:
- Ferrule
- Inside Diameter = 11.43 mm
- Bulk
Search Keywords: 5547255
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:554725-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Ferrule
-
Dimension:10.16 mm
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,716
Ships today, if you order in
MOQ for In Stock Qty:
15
MOQ for out of Stock Qty:
15
13 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
15
$12.17
250
$12.14
500
$12.11
1,250
$12.08
2,500
$6.17
3,750
$4.20
5,000 +
$4.11
Click for Quote
Log in
to unlock special pricing