- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 5-5435640-4
5-5435640-4
TE Connectivity / AMP Brand
DIP SW,4 POS,SEALED,SPLC MRKD
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
DIP SW,4 POS,SEALED,SPLC MRKD
Search Keywords: 554356404
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-5435640-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Body Orientation:Straight
-
Actuator Style:Raised Rocker
-
Actuator Length:1.27 mm
-
Number of Positions:6
-
Pole Throw Configuration:SPST
-
Mounting:Through Hole
-
Terminal Type:PC Pins
-
Contact Rating @ Voltage:0.06@5VDC A
-
Contact Plating:Gold/Nickel
-
Terminal Pitch:2.54 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1200
Order Increment:
25
33 Weeks
can ship
1/28/27
Price (USD)
Qty
Unit Price
1,200
$3.29
2,400
$1.74
3,600
$1.23
4,800 +
$1.20
Click for Quote
Log in
to unlock special pricing