Image is representational - see mfr. specs

7000 DIP SW 7 POSN SEALED

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description +
7000 DIP SW 7 POSN SEALED
Search Keywords: 554351662
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    5-5435166-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    16
  • Mounting Angle:
    Vertical
  • Number of Positions:
    7
  • Actuator Style:
    Recessed Rocker
  • Number of Switches:
    7
  • Seal Type:
    Economy Sealant
  • Solder Tail Contact Plating:
    Tin
  • Auto-Insertable:
    No
  • Comment:
    White dot identifies pin 1.
  • Operating Temperature Range:
    -55 – 105 °C
  • Contact Base Material:
    Beryllium Copper
  • Configuration (Pole-Throw):
    Single Pole - Single Throw
  • Packaging Quantity:
    16
  • Contact Mating Area Plating Thickness:
    30 µin
  • Height:
    .29 in, 7.36 mm
  • Termination Post Length:
    .14 in, 3.56 mm
  • Length:
    .78 in, 19.81 mm
  • Packaging Method:
    Box & Tube , Tube
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
672
Order Increment:
16
33 Weeks can ship 1/18/27
Backorder
Price (USD)
Qty
Unit Price
672
$4.21
1,344
$2.23
2,016
$1.57
2,688 +
$1.54
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!