Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

554346-2

Conn SCSI RCP 36 POS 1.27mm IDT RA Cable Mount 36 Terminal 1 Port Preassembled

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Conn SCSI RCP 36 POS 1.27mm IDT RA Cable Mount 36 Terminal 1 Port Preassembled
Product Highlights:
  • Connector Classification = IDC
  • Product Category = Connectors
  • Connector
  • 36 Positions
  • Receptacle
Search Keywords: 5543462
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 554346-2
Unit of Measure: Per Each
RoHS: No
HTS: 8536694030
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: SCSI
Body Orientation: Right Angle
Mounting: Cable Mount
Gender: RCP
Termination Method: IDT
Pitch: 1.27 mm
Number of Contacts: 36
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 554346-2 discontinued?
Yes, 554346-2 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 554346-2 RoHS compliant?
No, 554346-2 is not RoHS compliant.
What is the lead time for 554346-2?
The standard lead time for 554346-2 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 483
Ships today, if you order in
Minimum Order Quantity:
3
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
3
$27.20
25
$18.77
100
$15.54
250
$14.86
500 +
$14.79
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!