- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- SCSI ›
- 554084-1
TE Connectivity / AMP Brand
554084-1
PLUG ASSY,36 POS,BAIL LOCK,LPF
View Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance
Description
+
PLUG ASSY,36 POS,BAIL LOCK,LPF
Search Keywords: 5540841
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:554084-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:SCSI
-
Body Orientation:Right Angle
-
Mounting:Cable Mount
-
Gender:PL
-
Termination Method:IDT
-
Pitch:1.27 mm
-
Number of Contacts:36
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Frequently Asked Questions
Is 554084-1 RoHS compliant?
Yes, 554084-1 is RoHS compliant.
What is the lead time for 554084-1?
The standard lead time for 554084-1 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
46
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
125
16 Weeks
can ship
1/8/27
Price (USD)
Qty
Unit Price
5
$29.22
25
$29.15
50
$29.07
125
$29.00
250
$15.35
375
$10.80
500 +
$10.59
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT