- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Interface ›
- 553921-1
553921-1
TE Connectivity / AMP Brand
2.16 [.085] IDC Connectors
Datasheet Accessories
RoHS Non-Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
2.16 [.085] IDC Connectors
Product Highlights:
- Connector
- Number of Positions = 50
- Standard Profile
- Receptacle
- Not Shielded
Search Keywords: 5539211
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:553921-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536698000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:IEEE 488
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:RCP
-
Termination Method:IDT
-
Number of Contacts:50
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Accessories