- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Interface ›
- 553912-1
TE Connectivity / AMP Brand
553912-1
Conn IEEE 488 RCP 50 POS 2.16mm IDT RA Cable Mount 50 Terminal 1 Port Bulk
View Datasheet Ask the Datasheet Accessories Notify Me
- Connector Kit
- Number of Positions = 50
- Product Category = Connectors
- Receptacle
- Not Shielded
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:553912-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:IEEE 488
-
Body Orientation:Right Angle
-
Mounting:Cable Mount
-
Gender:RCP
-
Termination Method:IDT
-
Number of Contacts:50
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A