- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 5536946-1
TE Connectivity / AMP Brand
5536946-1
ASY,PIN,RA,HDI,L-FRE,4ROW,W/OG
View Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance
Description
+
ASY,PIN,RA,HDI,L-FRE,4ROW,W/OG
Search Keywords: 55369461
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5536946-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:HDI
-
Gender:Pin
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:5.08 mm
-
Number of Contacts:152
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 5536946-1 RoHS compliant?
Yes, 5536946-1 is RoHS compliant.
What is the lead time for 5536946-1?
The standard lead time for 5536946-1 is approximately 45 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
132
45 Weeks
can ship
7/30/27
Price (USD)
Qty
Unit Price
132
$56.08
263
$29.71
394
$20.46
525 +
$20.05
Click for Quote
Log in
to unlock special pricing