Image is representational - see mfr. specs

2MM FB,ASY,008,PWR,HDR,4R SEQ

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description +
2MM FB,ASY,008,PWR,HDR,4R SEQ
Search Keywords: 55366992
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    5536699-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    48
  • Packaging Method:
    Tube
  • PCB Mount Retention Type:
    Action/Compliant Tail
  • Contact Type:
    Pin
  • Number of Signal Positions:
    0
  • PCB Mount Orientation:
    Vertical
  • Mating Alignment Type:
    Polarizing Rib
  • Connector & Housing Type:
    Plug
  • PCB Mount Retention:
    With
  • Number of Positions:
    4
  • Contact Retention Within Housing:
    With
  • Packaging Quantity:
    48
  • Contact Layout:
    Matrix
  • Circuit Application:
    Power
  • Contact Current Rating (Max):
    5 A
  • Number of Power Positions:
    4
  • Sealable:
    No
  • Connector System:
    Board-to-Board
  • Number of Rows:
    4
  • Housing Color:
    Natural
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Termination Method to Printed Circuit Board:
    Through Hole - Press-Fit
  • Contact Base Material:
    Phosphor Bronze
  • UL Flammability Rating:
    UL 94V-0
  • Housing Material:
    LCP (Liquid Crystal Polymer)
  • Connector Mounting Type:
    Board Mount
  • Glow Wire Rating:
    Standard Part - Not Glow Wire
  • Rectangular Power Connector Type:
    Header
  • PCB Contact Termination Area Plating Material:
    Tin
  • Header Type:
    Partially Shrouded
  • Row-to-Row Spacing:
    .079 in, 2 mm
  • Operating Temperature Range:
    -55 – 125 °C, -67 – 257 °F
  • Centerline (Pitch):
    .079 in, 2 mm
  • PCB Thickness (Recommended):
    .063 in, 1.6 mm
  • Termination Post & Tail Length:
    .135 in, 3.43 mm
  • Contact Mating Area Plating Material Thickness:
    30 µin, .76 µm
  • Mating & Unmating Configuration:
    Make First / Break Last , Sequencing
  • Operating Voltage:
    30 VAC, 30 VDC
  • Connector Height:
    .668 in, 17 mm
  • PCB Contact Termination Area Plating Material Thickness:
    150 – 350 µin, 3.81 – 8.89 µm
  • Contact Mating Area Plating Material:
    Gold Flash over Palladium Nickel
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
288
Order Increment:
48
9 Weeks can ship 8/4/26
Backorder
Price (USD)
Qty
Unit Price
288
$8.73
576
$4.62
864
$3.25
1,152 +
$3.19
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!