- Home ›
- All Products›
- 5536684-1
5536684-1
TE Connectivity / AMP Brand
FB-5R,ASY,010,PWR,HER,EN,4.25
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
FB-5R,ASY,010,PWR,HER,EN,4.25
Search Keywords: 55366841
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5536684-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8466944000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
48 -
PCB Mount Orientation:Vertical
-
Housing Material:LCP (Liquid Crystal Polymer)
-
Contact Layout:Matrix
-
Number of Power Positions:10
-
Contact Type:Pin
-
Packaging Method:Tube
-
Packaging Quantity:48
-
Circuit Application:Power
-
Housing Color:Natural
-
Rectangular Power Connector Type:Header
-
PCB Contact Termination Area Plating Material:Tin
-
Termination Method to Printed Circuit Board:Through Hole - Press-Fit
-
Contact Retention Within Housing:With
-
Number of Signal Positions:0
-
Connector & Housing Type:Plug
-
Contact Base Material:Phosphor Bronze
-
Contact Current Rating (Max):5 A
-
PCB Mount Retention Type:Action/Compliant Tail
-
Connector & Contact Terminates To:Printed Circuit Board
-
Sealable:No
-
Number of Rows:5
-
Mating Alignment Type:Polarizing Rib
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
Number of Positions:10
-
UL Flammability Rating:UL 94V-0
-
Contact Mating Area Plating Material:Gold Flash
-
Connector Mounting Type:Board Mount
-
Connector System:Board-to-Board
-
Header Type:Partially Shrouded
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Centerline (Pitch):.079 in, 2 mm
-
Termination Post & Tail Length:.135 in, 3.43 mm
-
Mating & Unmating Configuration:Make First / Break Last , Sequencing
-
Contact Mating Area Plating Material Thickness:800 – 1300 µin, 20.32 – 33.02 µm
-
Row-to-Row Spacing:.079 in, 2 mm
-
PCB Thickness (Recommended):.063 in, 1.6 mm
-
Operating Voltage:30 VAC, 30 VDC
-
Connector Height:.668 in, 17 mm
-
PCB Contact Termination Area Plating Material Thickness:150 – 350 µin, 3.81 – 8.89 µm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
288
9 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
288
$18.21
576
$9.61
864
$6.61
1,152 +
$6.48
Click for Quote
Log in
to unlock special pricing