Image is representational - see mfr. specs

2MM FB,ASY,008,PWR,HDR,SEQ

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description +
2MM FB,ASY,008,PWR,HDR,SEQ
Search Keywords: 55366771
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    5536677-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8466944000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    48
  • PCB Mount Retention Type:
    Action/Compliant Tail
  • Contact Type:
    Pin
  • Housing Material:
    LCP (Liquid Crystal Polymer)
  • Mating Alignment Type:
    Polarizing Rib
  • PCB Contact Termination Area Plating Material:
    Tin
  • Housing Color:
    Natural
  • Connector & Housing Type:
    Plug
  • Number of Signal Positions:
    0
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Contact Layout:
    Matrix
  • PCB Mount Retention:
    With
  • Glow Wire Rating:
    Standard Part - Not Glow Wire
  • Connector Mounting Type:
    Board Mount
  • PCB Mount Orientation:
    Vertical
  • Contact Retention Within Housing:
    With
  • Number of Power Positions:
    8
  • Contact Mating Area Plating Material:
    Gold Flash
  • Termination Method to Printed Circuit Board:
    Through Hole - Press-Fit
  • UL Flammability Rating:
    UL 94V-0
  • Rectangular Power Connector Type:
    Header
  • Contact Base Material:
    Phosphor Bronze
  • Sealable:
    No
  • Number of Positions:
    8
  • Contact Current Rating (Max):
    5 A
  • Packaging Quantity:
    48
  • Packaging Method:
    Tube
  • Circuit Application:
    Power
  • Connector System:
    Board-to-Board
  • Number of Rows:
    4
  • Header Type:
    Partially Shrouded
  • Operating Voltage:
    30 VAC, 30 VDC
  • Operating Temperature Range:
    -55 – 125 °C, -67 – 257 °F
  • Contact Mating Area Plating Material Thickness:
    800 – 1300 µin, 20.32 – 33.02 µm
  • Mating & Unmating Configuration:
    Make First / Break Last , Sequencing
  • PCB Thickness (Recommended):
    .063 in, 1.6 mm
  • Row-to-Row Spacing:
    .079 in, 2 mm
  • Centerline (Pitch):
    .079 in, 2 mm
  • Termination Post & Tail Length:
    .135 in, 3.43 mm
  • Connector Height:
    .669 in, 17 mm
  • PCB Contact Termination Area Plating Material Thickness:
    150 – 350 µin, 3.81 – 8.89 µm
Tools/3D Models +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
288
Order Increment:
48
9 Weeks can ship 8/3/26
Backorder
Price (USD)
Qty
Unit Price
288
$9.58
576
$5.07
864
$3.57
1,152 +
$3.50
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!