- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 5536649-1
5536649-1
TE Connectivity / AMP Brand
2MM FB,ASY,010,PWR,REC,EN,SEQ
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
2MM FB,ASY,010,PWR,REC,EN,SEQ
Product Highlights:
- Module Type = Power
- 10 Power Positions
- Free-Board (Receptacle)
- PCB Mount Angle = Right Angle
- Number of Rows = 5
Search Keywords: 55366491
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5536649-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
48 -
Type:Backplane
-
Gender:RCP
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:2 mm
-
Number of Contacts:10Power
-
Termination Method:PRESS FIT
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
36
Can Ship immediately
You may purchase all in-stock quantity of 36
Stock lot only:
36
MOQ for In Stock Qty:
48
MOQ for out of Stock Qty:
48
Order Increment:
48
7 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$18.656
48
$16.960
50
$16.920
100
$16.880
240
$16.840
480
$8.910
720
$6.270
960 +
$6.150
Click for Quote
Log in
to unlock special pricing