Available Replacements
Non-RoHS Equivalent
536642-1 536642-1 TE Connectivity / AMP Brand
536642-1

TE Connectivity / AMP Brand

In Stock: 48

Minimum Order: 18

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5536642-1

FB-5R,ASY,010,PWR,HDR,EN,4.25

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
FB-5R,ASY,010,PWR,HDR,EN,4.25
Product Highlights:
  • Module Type = Power
  • 10 Power Positions
  • Fixed-Board (Header)
  • Sequencing
  • Sequencing Configuration Row A = Mating Post Length 6.5mm, Termination Post Length 4.25mm
Search Keywords: 55366421
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5536642-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 48
Type: Backplane
Gender: HDR
Body Orientation: Straight
Mounting: Through Hole
Pitch: 2 mm
Number of Contacts: 10Power
Termination Method: PRESS FIT
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5536642-1 RoHS compliant?
Yes, 5536642-1 is RoHS compliant.
What is the lead time for 5536642-1?
The standard lead time for 5536642-1 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 586
Can Ship immediately
Manufacturer Stock:
2,304 can ship
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
144
9 Weeks can ship 1/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$15.87
25
$9.92
50
$9.12
100
$8.82
144
$8.50
288
$8.21
432
$8.04
576 +
$7.87
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!