- Home ›
- All Products›
- 5536627-1
5536627-1
TE Connectivity / AMP Brand
2MMFB,PWR,HDR,ASY,008,SEQ
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
2MMFB,PWR,HDR,ASY,008,SEQ
Search Keywords: 55366271
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5536627-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
48 -
PCB Mount Orientation:Vertical
-
Circuit Application:Power
-
Contact Type:Pin
-
Number of Power Positions:8
-
Housing Material:LCP (Liquid Crystal Polymer)
-
Packaging Method:Tube
-
PCB Mount Retention:Without
-
Contact Mating Area Plating Material:Gold
-
Mating Alignment Type:Polarizing Rib
-
Connector & Contact Terminates To:Printed Circuit Board
-
UL Flammability Rating:UL 94V-0
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
Rectangular Power Connector Type:Header
-
Connector Mounting Type:Board Mount
-
PCB Contact Termination Area Plating Material:Tin
-
Contact Current Rating (Max):5 A
-
Mating & Unmating Configuration:Sequencing
-
Number of Rows:4
-
Contact Base Material:Phosphor Bronze
-
Sealable:No
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Contact Retention Within Housing:With
-
Number of Positions:8
-
Contact Layout:Matrix
-
Connector & Housing Type:Plug
-
Number of Signal Positions:0
-
Packaging Quantity:48
-
Connector System:Board-to-Board
-
Housing Color:Natural
-
Header Type:Partially Shrouded
-
Operating Voltage:30 VAC, 30 VDC
-
Row-to-Row Spacing:.079 in, 2 mm
-
Termination Post & Tail Length:.135 in, 3.43 mm
-
Centerline (Pitch):.079 in, 2 mm
-
Contact Mating Area Plating Material Thickness:30 µin, .76 µm
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
PCB Thickness (Recommended):.063 in, 1.6 mm
-
Product Width:.622 in, 16 mm
-
PCB Contact Termination Area Plating Material Thickness:150 – 350 µin, 3.81 – 8.89 µm
-
Connector Height:.668 in, 17 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
144
Order Increment:
48
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
144
$9.89
288
$6.09
432
$4.82
576 +
$4.72
Click for Quote
Log in
to unlock special pricing