- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 5536624-1
5536624-1
TE Connectivity / AMP Brand
2MM FB,ASY,008,PWR,HDR,SL,SEQ
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
2MM FB,ASY,008,PWR,HDR,SL,SEQ
Search Keywords: 55366241
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5536624-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
48 -
Type:Backplane
-
Gender:HDR
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Pitch:2 mm
-
Number of Contacts:8Power
-
Termination Method:PRESS FIT
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
288
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
288
$14.24
576
$7.54
864
$5.30
1,152 +
$5.20
Click for Quote
Log in
to unlock special pricing