- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 5536614-1
5536614-1
TE Connectivity / AMP Brand
2MM FB,ASY,008,PWR,REC,EN,3.56
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
2MM FB,ASY,008,PWR,REC,EN,3.56
Product Highlights:
- Module Type = Power
- 8 Power Positions
- Free-Board (Receptacle)
- PCB Mount Angle = Right Angle
- Number of Rows = 4
Search Keywords: 55366141
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5536614-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
48 -
Type:Backplane Power
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:RCP
-
Number of Contacts:8
-
Termination Method:PRESS FIT
-
Maximum Voltage Rating:30 VAC
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
240
Order Increment:
48
7 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
240
$9.39
480
$4.97
720
$3.50
960 +
$3.43
Click for Quote
Log in
to unlock special pricing