- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 5536613-1
5536613-1
TE Connectivity / AMP Brand
2MM FB,ASY,008,PWR,REC,SL,3.53
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
2MM FB,ASY,008,PWR,REC,SL,3.53
Product Highlights:
- Module Type = Power
- 8 Power Positions
- Free-Board (Receptacle)
- PCB Mount Angle = Right Angle
- Number of Rows = 4
Search Keywords: 55366131
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5536613-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
48 -
Type:Backplane Power
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:RCP
-
Number of Contacts:8
-
Termination Method:Solder
-
Maximum Voltage Rating:30 VAC
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
144
Ships today, if you order in
MOQ for In Stock Qty:
48
MOQ for out of Stock Qty:
48
Order Increment:
48
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
48
$16.28
50
$16.24
100
$16.20
240
$16.16
480
$8.56
720
$6.02
960 +
$5.90
Click for Quote
Log in
to unlock special pricing