Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5536607-1

2MM FB,ASY,008,PWR,REC,SL,2.73

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
2MM FB,ASY,008,PWR,REC,SL,2.73
Product Highlights:
  • Module Type = Power
  • 8 Power Positions
  • Free-Board (Receptacle)
  • PCB Mount Angle = Right Angle
  • Number of Rows = 4
Search Keywords: 55366071
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    5536607-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    48
  • Type:
    Backplane Power
  • Body Orientation:
    Right Angle
  • Mounting:
    Through Hole
  • Gender:
    RCP
  • Number of Contacts:
    8
  • Termination Method:
    Solder
  • Maximum Voltage Rating:
    30 VAC
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5536607-1 RoHS compliant?
Yes, 5536607-1 is RoHS compliant.
What is the lead time for 5536607-1?
The standard lead time for 5536607-1 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 11,587
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
240
7 Weeks can ship 12/15/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$8.14
50
$6.60
100
$6.48
240
$6.24
480
$5.98
720
$5.91
960 +
$5.78
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!