Available Replacements
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5536603-1

2MM FB,ASY,008,PWR,HDR,EN,4.25

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
2MM FB,ASY,008,PWR,HDR,EN,4.25
Product Highlights:
  • Module Type = Power
  • 8 Power Positions
  • Fixed-Board (Header)
  • Sequencing
  • Sequencing Configuration Row A = Mating Post Length 6.5mm, Termination Post Length 4.25mm
Search Keywords: 55366031
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    5536603-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    48
  • Type:
    Backplane
  • Gender:
    HDR
  • Body Orientation:
    Straight
  • Mounting:
    Through Hole
  • Pitch:
    2 mm
  • Number of Contacts:
    8Power
  • Termination Method:
    PRESS FIT
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces 5536603-1?
The recommended replacement for 5536603-1 is 536603-1 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 5536603-1 RoHS compliant?
Yes, 5536603-1 is RoHS compliant.
What is the lead time for 5536603-1?
The standard lead time for 5536603-1 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 20
Can Ship immediately Buy all 20 in-stock or the regular minimum order quantity of 48
Stock lot only:
20
MOQ for In Stock Qty:
48
MOQ for out of Stock Qty:
144
Order Increment:
48
9 Weeks can ship 11/9/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$8.943
48
$8.130
96
$8.110
144
$8.090
288
$4.980
432
$3.940
576 +
$3.860
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!