Image is representational - see mfr. specs

2MM FB,SIG,PIN,ASY,192,4.25

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description +
2MM FB,SIG,PIN,ASY,192,4.25
Product Highlights:
  • Module Type = Signal
  • 192 Signal Positions
  • Fixed-Board (Header)
  • Mating Post Length = 5.00 mm
  • PCB Mount Angle = Vertical
Search Keywords: 55365134
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    5536513-4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    6
  • Circuit Application:
    Signal
  • Number of Positions:
    192
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Connector Mounting Type:
    Board Mount
  • Connector System:
    Board-to-Board
  • Number of Rows:
    4
  • Row-to-Row Spacing:
    2 mm
  • Sealable:
    Yes
  • Operating Temperature Range:
    -55 – 125 °C
  • Contact Current Rating (Max):
    1 A
  • Centerline (Pitch):
    2 mm
  • Number of Columns:
    48
  • Connector & Housing Type:
    Housing for Male Terminals
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
18
Order Increment:
6
9 Weeks can ship 7/28/26
Backorder
Price (USD)
Qty
Unit Price
18
$59.09
36
$36.36
54
$28.79
72 +
$28.21
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!