- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 5536511-6
5536511-6
TE Connectivity / AMP Brand
Conn Backplane SKT 120 POS 2mm Press Fit RA Thru-Hole Tube
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Conn Backplane SKT 120 POS 2mm Press Fit RA Thru-Hole Tube
Search Keywords: 55365116
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5536511-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
9 -
Type:Backplane3410
-
Gender:SKT3394
-
Body Orientation:Right Angle3390
-
Mounting:Through Hole3402
-
Pitch:2 mm
-
Number of Contacts:120
-
Termination Method:Press Fit3409
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
180
Can Ship immediately
MOQ for In Stock Qty:
9
MOQ for out of Stock Qty:
9
Order Increment:
9
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
9
$37.25
108
$37.16
252
$37.07
450
$36.98
900
$18.89
1,350
$12.85
1,800 +
$12.60
Click for Quote
Log in
to unlock special pricing